PATLITE Inspection Lamp

  • RS Stock No. 864-2615
  • Mfr. Part No. CLN-24-CD-PT-EX
  • Manufacturer Patlite
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Patlite CLN Series

Patlite CLN series super bright LED work lights explosion proof approved for use in a wide variety of applications.

Tempered glass lens
Aluminium housing
IP67 rated

Discontinued product
Related Products
RS Pro LED Slim Line Task Lamp, an ...
Description:
RS Pro LED Slim Line Task Lamp, an energy efficient LED rechargeable lamp with dimmer feature. Portable, compact lamp ideal for reading, craft, hobby and office use. • Dimmable task light • Useful smaller night light• 18 piece LED• 3-step ...
Introducing the Facom 779.PCAPB, a powerfull pocket LED ...
Description:
Introducing the Facom 779.PCAPB, a powerfull pocket LED inspection light ideal for the most demanding professionals. The 779.PCAPB features a removable magnet, a flexible 360° head and an innovative hook that guarantee ultra-versatility and hands-free operations. A rechargeable Lithium-Ion battery ...
The Star Blade is an ultra slim inspection ...
Description:
The Star Blade is an ultra slim inspection light and is the perferct tool for illuminating hard to reach areas. It produces 300 lumens, giving a 5 metre beam and with a 180° rotational 3W COB LED light. With an ...
This clever rechargeable and cordless i-Spector UV 395nm ...
Description:
This clever rechargeable and cordless i-Spector UV 395nm ultraviolet inspection light has robust housing that is resistant to chemicals, workshop solvents and is impact resistant(IK07). The lamp has a strong magnetic swivel base and a 360º rotating hanging hook that ...