Basler 109520-KIT001 Camera Kit

N

Subtotal (1 unit)*

SGD11,965.99

(exc. GST)

SGD13,042.93

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD11,965.99

*price indicative

RS Stock No.:
814-122
Mfr. Part No.:
109520-KIT001
Manufacturer:
Basler
Find similar products by selecting one or more attributes.
Select all

Brand

Basler

Product Type

Camera Kit

Minimum Focus Distance

600mm

Sub Type

Camera

Standards/Approvals

UKCA

COO (Country of Origin):
DE
The Basler complete Camera system offers Advanced 3D stereoscopic imaging capabilities, designed to enhance precision in Visual measurements and inspections. It integrates seamlessly with existing Ethernet infrastructures for efficient data transmission.

Utilises stereo Vision for accurate depth measurement

Offers global shutter technology for motion capture

Achieves resolutions up to 2472 x 2064 pixels

Supports colour imaging for detailed Visual analysis

Operates within a 0.6 m to 2 m working range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy