ideal-tek TEK-FLEX-XY.IT Inspection Camera, 600 mm Probe Length, 1920 x 1080 pixel Resolution, LED Illumination
- RS Stock No.:
- 330-984
- Mfr. Part No.:
- TEK-FLEX-XY.IT
- Manufacturer:
- ideal-tek
Subtotal (1 unit)*
SGD7,485.27
(exc. GST)
SGD8,158.94
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7,485.27 |
*price indicative
- RS Stock No.:
- 330-984
- Mfr. Part No.:
- TEK-FLEX-XY.IT
- Manufacturer:
- ideal-tek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ideal-tek | |
| Probe Length | 600mm | |
| Product Type | Inspection Camera | |
| Screen Resolution | 1920 x 1080 pixel | |
| Illumination Type | LED | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ideal-tek | ||
Probe Length 600mm | ||
Product Type Inspection Camera | ||
Screen Resolution 1920 x 1080 pixel | ||
Illumination Type LED | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The ideal-tek HD Inspection System is a full high-definition desk optical inspection system featuring a telescopic arm for precise XY positioning and an adjustable Z-axis height ranging from 310mm to 60mm. The camera offers optical magnification of 46x (on a 27 inch monitor) and digital magnification up to 140x (on a 27 inch monitor). Digital magnifications beyond these values are possible, but they introduce noise to the image.
ESD safe
Equipped with both manual focus and impressively fast autofocus
Delivers high-quality, distortion-free 1080p FHD images
Excellent depth of field
No delay
Related links
- TradeTuff TT-DC-20M 23mm probe Inspection Camera White LED Illumination, Stainless Steel
- TradeTuff TT-DC-40M-SLS 23mm probe Inspection Camera White LED Illumination, Stainless
- TradeTuff TT-DC-30M-SL 23mm probe Inspection Camera White LED Illumination, Stainless
- Laserliner 088.819A 9mm probe Inspection Camera 640 x 480pixels Resolution, LED Illumination
- Laserliner 082.215A 6mm probe Inspection Camera 640 x 480pixels Resolution, LED Illumination
- RS PRO 8mm probe Inspection Camera Kit 640 x 480pixels Resolution ABS
- RS PRO 8mm probe Inspection Camera 640 x 480pixels Resolution ABS
- RS PRO 8mm probe Inspection Camera 960 x 240pixels Resolution ABS
