HARTING Assembly Tool, Han Series, Push-in Contact
- RS Stock No.:
- 917-616
- Mfr. Part No.:
- 09990001002
- Manufacturer:
- HARTING
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD74.55
(exc. GST)
SGD81.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD74.55 |
| 10 + | SGD68.58 |
*price indicative
- RS Stock No.:
- 917-616
- Mfr. Part No.:
- 09990001002
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Sub Type | Push-in | |
| Product Type | Assembly Tool | |
| Series | Han | |
| For Use With | Han Push-In | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Sub Type Push-in | ||
Product Type Assembly Tool | ||
Series Han | ||
For Use With Han Push-In | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The HARTING Assembly-Disassembly Tool serves as both an insertion and removal tool to handle push-in type contacts safely within compatible industrial connector housings. Manufactured in Germany this premium Durable metal tool ensures precise manual handling during maintenance.
Assembly and removal tool for Han Push-In series
Premium Durable metal construction
Lightweight at 16.84 g
Related links
- HARTING Crimp Extraction Tool Crimp Contact, Extraction Tool Contact
- HARTING Crimp Extraction Tool Crimp Contact
- HARTING Insertion Tool Han E Crimp Contact, Insertion Tool Contact
- HARTING Insertion & Extraction Tool Removal Tool Contact, Contact size 1.5 to 10 mm²
- HARTING Extraction Tool Extraction Tool Contact
- HARTING Extraction Tool Extraction Tool Contact
- HARTING Crimp Extraction Tool Extraction Tool Contact
- HARTING Crimp Extraction Tool Crimp Contact Contact size 0.14 to 4 mm²
