Detectamet Detectable Non-Retractable Pen Blue

Subtotal (1 pack of 50 units)*

SGD64.27

(exc. GST)

SGD70.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD64.27SGD1.285

*price indicative

RS Stock No.:
665-547
Mfr. Part No.:
105-C101-I01-PA01
Manufacturer:
Detectamet
Find similar products by selecting one or more attributes.
Select all

Brand

Detectamet

Product Type

Detectable Non-Retractable Pen

Ink Colour

Blue

Standards/Approvals

Regulation (EC) no.1935/2004, US FDA 21 CFR 177.1520, Regulation (EC) no. 2023/2006, Commission Regulation (EU) No.10/2011, Council of Europe Resolution AP 89/1, FDA 178.2010, FDA 178.3297, REACH, Regulation 1183/2012, Regulation 1282/2011

RoHS Status: Exempt

COO (Country of Origin):
GB

Detectamet Detectable Non retractable Ink Pen Black


The Detectamet Blue metal Detectable one-piece stick pen designed for contamination-sensitive environments such as food production and pharmaceuticals. Its seamless construction eliminates moving parts, reducing the risk of foreign body contamination, while the pen body and ink cartridge are both metal and X-ray Detectable. Made from EU and FDA-approved polymer, it offers durability, traceability, and ergonomic comfort.

Blue colour ink

Clip style housing

Triangular textured surface for enhanced grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy