Legrand, P17 Tempra Pro IP44 Red Panel Mount 3P+E Industrial Power Socket, Rated At 32A, 415.0 V
- RS Stock No.:
- 821-1841
- Mfr. Part No.:
- 0 580 58
- Manufacturer:
- Legrand
Discontinued product
- RS Stock No.:
- 821-1841
- Mfr. Part No.:
- 0 580 58
- Manufacturer:
- Legrand
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
P17 Tempra Pro Panel Mount Socket, 32A 3P+ Earth, IP44
Legrand P17 Tempra Pro straight panel mount socket, IP44 rating with 3 pole and earth arrangement, rated at 32A. The connector body is constructed from a plastic material, for use with voltages 380 to 415V. Features a single captive screw per terminal for easy connectivity.
Standards
BS EN 60309-1, BS EN 60309-2, BS EN 60529 (IP), BS EN 62262 (IK)
Legrand P17 Tempra Pro Industrial Power Connectors
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 415.0 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP44 |
Series | P17 Tempra Pro |
Colour | Red |
Cable CSA | 10.0mm² |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +40°C |