ITT Cannon, Veam Powerlock IP2X, IP67 Blue Cable Mount 1P Heavy Duty Power Connector Socket, Rated At 400A, 1.0 kV
- RS Stock No.:
- 754-1012
- Mfr. Part No.:
- NLDFT-3-BL-L-S120-M40A
- Manufacturer:
- ITT Cannon
Stock check temporarily unavailable - call for stock availability
Added
Price Each
SGD128.77
(exc. GST)
SGD140.36
(inc. GST)
Units | Per unit |
1 - 4 | SGD128.77 |
5 - 9 | SGD122.91 |
10 - 14 | SGD114.83 |
15 - 24 | SGD108.16 |
25 + | SGD100.59 |
- RS Stock No.:
- 754-1012
- Mfr. Part No.:
- NLDFT-3-BL-L-S120-M40A
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
Product Details
Line Drain Connectors 400A
ITT VEAM PowerLock line drain connectors are field installable power distribution connectors which serve a broad industry base including generator distribution connectors at carnivals, outdoor concerts, sporting events and many other heavy industry applications that require a robust and hard wearing power connector.ITT VEAM PowerLock Line drain connectors are single pole cable mounted connectors that plug directly into a line source or panel source connector or a VEAM PowerLock box connection of the same colour coding as part of the power supply daisy chain.
Supplied with female contact.
Rigid IP2Xspring loaded finger proof nose
O Ring and cable gland to guarantee IP67 when mated
Contacts secured in housing with a nylon cotter pin
The locking pin is disengaged by means of a remote secondary locking release key, see Stock no. 287-894
Rigid IP2Xspring loaded finger proof nose
O Ring and cable gland to guarantee IP67 when mated
Contacts secured in housing with a nylon cotter pin
The locking pin is disengaged by means of a remote secondary locking release key, see Stock no. 287-894
Note
Never attempt to uncouple a connector when under load. 400 and 600 amp connectors are interconnectable, which is not advisable in a power network, caution must be applied when building a network to ensure the power handling capabilities of connectors are not exceeded.
Approvals
IP67, UL94-V0, IP2X
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Veam Powerlock
The Veam Powerlock connector series for field installable power distribution systems which offers the ultimate in safety and reliability under the most severe operating systems.,Typical applications include three phase motors, generators, load banks, lighting distribution panels and in-house supplies.
Specifications
Attribute | Value |
---|---|
Current Rating | 400A |
Plug/Socket | Socket |
Pole Format | 1P |
Voltage Rating | 1 kV ac |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw |
IP Rating | IP2X, IP67 |
Series | Veam Powerlock |
Cable CSA | 120.0mm² |
Colour | Blue |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +125°C |