Emerson Network Power, PRE IP66 Red Cable Mount 3P+E Industrial Power Socket, Rated At 16A, 380-415Vac 50/60Hz
- RS Stock No.:
- 146-6492
- Mfr. Part No.:
- PRE416MR
- Manufacturer:
- Emerson Network Power
Discontinued product
- RS Stock No.:
- 146-6492
- Mfr. Part No.:
- PRE416MR
- Manufacturer:
- Emerson Network Power
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
PRE Series 16 Amp Plugs and Sockets use a pin and sleeve design to deliver safe power to stationary and portable equipment such as lighting systems, conveyors, heating and air conditioning equipment, compressors, pumps or motor generators. Suitable for use in damp, wet or corrosive environments, PRE plugs and sockets are keyed and colour coded per IEC directives.
Plug and socket system is designed with a safe disconnect mechanism to insure maximum hazardous location protection
The contact separation is in a flameproof chamber
Short circuit protection is 20 kA, while normal reference is 10 kA
Different voltages are colour coded for easy identification
The receptacles are keyed to accept only ATX plugs (other plugs cannot be inserted)
The contact separation is in a flameproof chamber
Short circuit protection is 20 kA, while normal reference is 10 kA
Different voltages are colour coded for easy identification
The receptacles are keyed to accept only ATX plugs (other plugs cannot be inserted)
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Socket |
Pole Format | 3P+E |
Voltage Rating | 380-415Vac 50/60Hz |
Mounting Type | Cable Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Plug-In |
Series | PRE |
IP Rating | IP66 |
Cable CSA | 2 x 4mm² |
Colour | Red |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |