DeWALT 1/2 in 18 V, 5 Ah Impact Wrench
- RS Stock No.:
- 267-1533
- Mfr. Part No.:
- DCF900H2T-GB
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
SGD1,208.77
(exc. GST)
SGD1,317.56
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,208.77 |
*price indicative
- RS Stock No.:
- 267-1533
- Mfr. Part No.:
- DCF900H2T-GB
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Voltage | 18 V | |
| Product Type | Impact Wrench | |
| Torque Rating | 1396Nm | |
| Sound Level | 103.5dB | |
| Drive Size | 1/2 in | |
| Impact Rate | 2200bpm | |
| Motor Type | Brushless | |
| Overall Length | 223mm | |
| Battery Capacity | 5Ah | |
| Speed | 0 to 2300 rpm | |
| Series | DCF900 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Voltage 18 V | ||
Product Type Impact Wrench | ||
Torque Rating 1396Nm | ||
Sound Level 103.5dB | ||
Drive Size 1/2 in | ||
Impact Rate 2200bpm | ||
Motor Type Brushless | ||
Overall Length 223mm | ||
Battery Capacity 5Ah | ||
Speed 0 to 2300 rpm | ||
Series DCF900 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The DeWALT XR brushless 1/2 inch hog ring high torque impact wrench is ideal for large sized pipe flanges, grooved couplings, wheel lugs, concrete anchor bolt setting and many other heavy duty impact wrench applications. The to help prevent overtightening in forward and run off in reverse for additional user control.
Utilize the updated 4 mode push button switch
Precision wrench mode is included
