FEIN M18 18V, 5Ah Cordless Impact Wrench, Euro Plug
- RS Stock No.:
- 180-9149
- Mfr. Part No.:
- 71150661000
- Manufacturer:
- FEIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 180-9149
- Mfr. Part No.:
- 71150661000
- Manufacturer:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Voltage Rating | 18V | |
| Drive Size | M18 | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Plug Type | Type C - Euro Plug | |
| Number of Batteries Supplied | 2 | |
| Battery Capacity | 5Ah | |
| Weight | 1.7kg | |
| Model Number | ASCD 18-300 W2 | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Voltage Rating 18V | ||
Drive Size M18 | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Plug Type Type C - Euro Plug | ||
Number of Batteries Supplied 2 | ||
Battery Capacity 5Ah | ||
Weight 1.7kg | ||
Model Number ASCD 18-300 W2 | ||
- COO (Country of Origin):
- DE
Cordless impact wrench/driver with brushless motor and 6-stage torque setting. For metric screwdriving applications up to M18.
Brushless FEIN PowerDrive motor with 30% higher efficiency and long service life.
Electronic 6-stage torque setting prevents screw heads from being torn off.
10% more torque in reverse running to loosen screws which are extremely tight.
MultiVolt interface. Cordless tool can be operated with all FEIN Li-ion batteries (12-18 V).
1/2 in square for holding sockets.
Robust solid metal impact gear.
Metric screws up to M18 (8.8).
Contact guard on gearbox head.
Compact design.
One charger for all FEIN Li-ion batteries of all voltage classes.
The battery charge can be read off the battery.
FEIN SafetyCell technology. Protects the battery and tool from overload, overheating and total discharge.
3-year FEIN PLUS warranty including battery and charger.
Electronic 6-stage torque setting prevents screw heads from being torn off.
10% more torque in reverse running to loosen screws which are extremely tight.
MultiVolt interface. Cordless tool can be operated with all FEIN Li-ion batteries (12-18 V).
1/2 in square for holding sockets.
Robust solid metal impact gear.
Metric screws up to M18 (8.8).
Contact guard on gearbox head.
Compact design.
One charger for all FEIN Li-ion batteries of all voltage classes.
The battery charge can be read off the battery.
FEIN SafetyCell technology. Protects the battery and tool from overload, overheating and total discharge.
3-year FEIN PLUS warranty including battery and charger.
Related links
- Bosch M8M18 18V Cordless Cordless Impact Wrench
- Bosch 18V Cordless Cordless Impact Wrench
- Bosch 18V Cordless Impact Wrench
- Makita 3/4 in 18V Cordless Cordless Impact Wrench
- Bosch 1/2 in 18V Cordless Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- Facom 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench