RS PRO Black Door Stop 18 mm x 40 mm 40mm
- RS Stock No.:
- 734-070
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD10.85
(exc. GST)
SGD11.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 47 unit(s) shipping from 09 November 2026
- Plus 77 unit(s) shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD10.85 |
*price indicative
- RS Stock No.:
- 734-070
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Protection Shape | Cylindrical | |
| Product Type | Door Stop | |
| Material | Natural Rubber, Styrene Butadiene Rubber | |
| Length | 18mm | |
| Colour | Black | |
| Height | 18mm | |
| Width | 40mm | |
| Diameter | 40mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Protection Shape Cylindrical | ||
Product Type Door Stop | ||
Material Natural Rubber, Styrene Butadiene Rubber | ||
Length 18mm | ||
Colour Black | ||
Height 18mm | ||
Width 40mm | ||
Diameter 40mm | ||
RoHS Status: Exempt
RS PRO 40 mm Cylindrical Door Stop
The RS PRO 40 mm Cylindrical Door Stop is designed to prevent doors from damaging walls or furniture. Made from Durable natural rubber and styrene butadiene rubber, it offers excellent impact resistance and longevity. Ideal for both residential and commercial settings, this door stop ensures doors remain securely in place, reducing noise and preventing damage.
Features and Benefits
Material: Constructed from natural rubber and styrene butadiene rubber for durability and flexibility
Shape: Cylindrical design for effective door stopping and easy installation
Size: 40 mm diameter provides a stable and secure stop for doors
Protection: Prevents damage to walls and furniture by absorbing impact
Noise Reduction: Minimises noise when doors are opened or closed
Shape: Cylindrical design for effective door stopping and easy installation
Size: 40 mm diameter provides a stable and secure stop for doors
Protection: Prevents damage to walls and furniture by absorbing impact
Noise Reduction: Minimises noise when doors are opened or closed
Applications
Residential homes
Commercial offices
Public buildings
Schools and educational institutions
Commercial offices
Public buildings
Schools and educational institutions
Additional Information
Colour: Black
Dimensions: 40 mm diameter, 18 mm height
Dimensions: 40 mm diameter, 18 mm height
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Door Stop 15 mm x 40 mm 40mm
- RS PRO Black Door Stop 41 mm x 40 mm 40mm
- RS PRO Black Door Stop 65 mm x 33mm
- RS PRO Black Door Stop 65 mm x 39mm
- RS PRO Black Door Stop 110 mm x 25mm
- RS PRO Black Door Stop 105 mm x 25mm
- RS PRO Black Door Stop 25 mm x 65 mm 65mm
- RS PRO Black Door Stop 25 mm x 28 mm 28mm

