RS PRO Black Impact Protector 450 mm x 450mm
- RS Stock No.:
- 688-197
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD352.80
(exc. GST)
SGD384.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD352.80 |
*price indicative
- RS Stock No.:
- 688-197
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | Rubber | |
| Length | 450mm | |
| Colour | Black | |
| Height | 100mm | |
| Width | 450mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material Rubber | ||
Length 450mm | ||
Colour Black | ||
Height 100mm | ||
Width 450mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
RS PRO Dock Bumper, L Shape, 450 mm x 450 mm x 100 mm
The RS PRO Dock Bumper is designed to protect loading docks and vehicles from damage during loading and unloading operations. Made from Durable Tyrecord Hi-Fibre material, it provides reliable impact resistance and longevity. Its L shape offers enhanced protection for corners and edges, making it Ideal for high-traffic industrial environments.
Features and Benefits
High-Quality Material: Made from natural rubber and styrene butadiene rubber for enhanced durability and flexibility.
Impact Absorption: Effectively absorbs impact to protect vessels and structures from damage.
Standard Compliance: Complies with REACH standards ensuring safety and environmental responsibility.
Versatile Design: Suitable for a wide range of marine applications due to its adaptable D shape.
Generous Dimensions: 2000 mm length provides extensive coverage and protection.
Impact Absorption: Effectively absorbs impact to protect vessels and structures from damage.
Standard Compliance: Complies with REACH standards ensuring safety and environmental responsibility.
Versatile Design: Suitable for a wide range of marine applications due to its adaptable D shape.
Generous Dimensions: 2000 mm length provides extensive coverage and protection.
Applications
Marine Vessel protection
Docking facilities
Harbour installations
Docking facilities
Harbour installations
Additional Information
Complies with REACH standards for safety and environmental protection.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Impact Protector 450 mm x 270mm
- RS PRO Black Impact Protector 450 mm x 440mm
- RS PRO Black Impact Protector 450 mm x 250mm
- RS PRO Yellow Impact Protector 450 mm x 275mm
- RS PRO Yellow Impact Protector 450 mm x 270mm
- RS PRO Yellow Impact Protector 450 mm x 280mm
- RS PRO Yellow Impact Protector 450 mm x 250mm
- RS PRO Black Impact Protector 775 mm x 115mm

