RS PRO Silver Impact Protector 790 mm x 290mm
- RS Stock No.:
- 688-189
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
SGD2,078.98
(exc. GST)
SGD2,266.09
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD2,078.98 |
*price indicative
- RS Stock No.:
- 688-189
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Impact Protector | |
| Material | Stainless Steel | |
| Length | 790mm | |
| Colour | Silver | |
| Height | 340mm | |
| Width | 290mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Impact Protector | ||
Material Stainless Steel | ||
Length 790mm | ||
Colour Silver | ||
Height 340mm | ||
Width 290mm | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Dock Bumper, Stainless Steel, Rectangular
This RS PRO Dock Bumper is designed to provide robust protection for loading docks and vehicles. Made from Durable stainless steel, it offers excellent resistance to impact and environmental conditions, ensuring long-lasting performance. Its rectangular shape is Ideal for absorbing and distributing force, reducing damage during docking operations.
Features and Benefits
Trapezoidal Shape: Provides optimal coverage and protection for docks and vehicles.
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced impact resistance.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Durable Material: Constructed from natural rubber and styrene butadiene rubber for enhanced impact resistance.
REACH Compliant: Meets safety and environmental standards for peace of mind.
Applications
Loading docks
Warehouses
Distribution centres
Warehouses
Distribution centres
Additional Information
Colour: Black
Dimensions: 100 mm height, 330 mm length, 250 mm width
Dimensions: 100 mm height, 330 mm length, 250 mm width
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Viso Red, White Corner Protector 730 mm x 300 mm
- Technics Polyester Hard Bottom Bag with Shoulder Strap 415 mm x 225mm x 290 mm
- Schneider Electric NSYUM Series Frame for Use with Thalassa PLS 36 mm x 290 mm x 290mm
- ABB PRVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- ABB PCVS Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x
- Schneider Electric Linergy Series Accessory Kit for Use with PrismaSeT PrismaSeT P Enclosure 290 mm x 290 mm x 150mm
- ABB PCVS Series Polycarbonate Assembly Plate for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 40mm
- ABB PSHS Series Pickled Steel Sheet Shelf for Use with Modular Boards - System Pro E Power 290 mm x 290 mm x 125mm

