Milwaukee M18 FID3-502X - Cordless Impact Driver 18 V with 2 x 5 Ah Batteries
- RS Stock No.:
- 717-836
- Mfr. Part No.:
- M18 FID3-502X
- Manufacturer:
- Milwaukee
N
Subtotal (1 unit)*
SGD800.00
(exc. GST)
SGD872.00
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD800.00 |
*price indicative
- RS Stock No.:
- 717-836
- Mfr. Part No.:
- M18 FID3-502X
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Corded/Cordless | Cordless | |
| Impact Rate | 4400ipm | |
| Torque Rating | 226nm | |
| Product Type | Impact Driver | |
| Motor Type | Brushless | |
| Speed | 3900rpm | |
| Battery Voltage | 18V | |
| Handle Type | Grip | |
| Chuck Size | 1/4in | |
| Power Rating | 18V | |
| Number of Batteries | 2 | |
| Chuck Type | Hex | |
| Series | M18 FUEL | |
| Weight | 1.1kg | |
| Battery Capacity | 5Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Corded/Cordless Cordless | ||
Impact Rate 4400ipm | ||
Torque Rating 226nm | ||
Product Type Impact Driver | ||
Motor Type Brushless | ||
Speed 3900rpm | ||
Battery Voltage 18V | ||
Handle Type Grip | ||
Chuck Size 1/4in | ||
Power Rating 18V | ||
Number of Batteries 2 | ||
Chuck Type Hex | ||
Series M18 FUEL | ||
Weight 1.1kg | ||
Battery Capacity 5Ah | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
