Aptina MT9D131C12STC Colour Image Sensor, 1600 x 1200pixel, 15fps Serial-2 Wire, 48-Pin CLCC
- RS Stock No.:
- 669-5881
- Mfr. Part No.:
- MT9D131C12STC
- Manufacturer:
- Aptina
Stock information currently inaccessible
- RS Stock No.:
- 669-5881
- Mfr. Part No.:
- MT9D131C12STC
- Manufacturer:
- Aptina
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aptina | |
| Image Size | 1600 x 1200pixel | |
| Frame Rate | 15fps | |
| Interface Type | Serial-2 Wire | |
| Mounting Type | Surface Mount | |
| Package Type | CLCC | |
| Pin Count | 48 | |
| Dimensions | 14.22 x 14.22 x 2.3mm | |
| Length | 14.22mm | |
| Width | 14.22mm | |
| Height | 2.3mm | |
| Maximum Operating Supply Voltage | 1.9 (Digital) V, 3.1 (Analogue) V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1.7 (Digital) V, 2.5 (Analogue) V | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Aptina | ||
Image Size 1600 x 1200pixel | ||
Frame Rate 15fps | ||
Interface Type Serial-2 Wire | ||
Mounting Type Surface Mount | ||
Package Type CLCC | ||
Pin Count 48 | ||
Dimensions 14.22 x 14.22 x 2.3mm | ||
Length 14.22mm | ||
Width 14.22mm | ||
Height 2.3mm | ||
Maximum Operating Supply Voltage 1.9 (Digital) V, 3.1 (Analogue) V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.7 (Digital) V, 2.5 (Analogue) V | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- PH
