Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Infineon FS150R12PT4BOSA1 3 Phase Bridge IGBT Module, 200 A 1200 V, 20-Pin ECONO4, PCB Mount

RS Stock No.:
838-6901
Mfr. Part No.:
FS150R12PT4BOSA1
Manufacturer:
Infineon
Infineon

This image is representative of the product range

View all IGBTs
Discontinued product
RS Stock No.:
838-6901
Mfr. Part No.:
FS150R12PT4BOSA1
Manufacturer:
Infineon

Legislation and Compliance


Product Details

IGBT Modules, Infineon





Specifications

AttributeValue
Maximum Continuous Collector Current200 A
Maximum Collector Emitter Voltage1200 V
Maximum Gate Emitter Voltage±20V
Maximum Power Dissipation680 W
Package TypeECONO4
Configuration3 Phase Bridge
Mounting TypePCB Mount
Channel TypeN
Pin Count20
Switching Speed1MHz
Transistor Configuration3 Phase
Dimensions130 x 70.6 x 17mm
Maximum Operating Temperature+150 °C
Minimum Operating Temperature-40 °C
Discontinued product