International Rectifier IRGP4263PBF IGBT, 90 A 650 V, 3-Pin TO-247AC, Through Hole
- RS Stock No.:
- 784-9039P
- Mfr. Part No.:
- IRGP4263PBF
- Manufacturer:
- International Rectifier
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 784-9039P
- Mfr. Part No.:
- IRGP4263PBF
- Manufacturer:
- International Rectifier
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
- COO (Country of Origin):
- MX
Related links
- Infineon IKW75N65EH5XKSA1 90 A 650 V Through Hole
- Infineon 90 A 650 V Through Hole
- Infineon IGW50N60TFKSA1 90 A 600 V Through Hole
- Infineon 90 A 600 V Through Hole
- International Rectifier MOSFET Gate Driver PDIP
- International Rectifier IRLML2502 Type N-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- International Rectifier IRF7424PbF Type P-Channel Power MOSFET 30 V Enhancement, 8-Pin SO-8
- International Rectifier PVG612APBF MOSFET Gate Driver PDIP
