Sanyo TIG052TS-TL-E IGBT, 150 A 400 V, 8-Pin TSSOP, Surface Mount
- RS Stock No.:
- 664-1124P
- Mfr. Part No.:
- TIG052TS-TL-E
- Manufacturer:
- Sanyo
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-1124P
- Mfr. Part No.:
- TIG052TS-TL-E
- Manufacturer:
- Sanyo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo | |
| Select all | ||
|---|---|---|
Brand Sanyo | ||
- COO (Country of Origin):
- JP
Related links
- Toshiba GT8G151 150 A 400 V Surface Mount
- NXP 8-Pin TSSOP Surface
- NXP 8-Pin TSSOP Surface
- NXP 8-Pin TSSOP Surface
- Microchip 8-Pin TSSOP Surface
- NXP PCA8565TS/1 Real Time Clock DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP PCF8563TS/4 Real Time Clock 128 bit DW:DM:M:Y, 8-Pin TSSOP Surface
- NXP PCF8563TS/5 Real Time Clock 128 bit D:W:M:Y, 8-Pin TSSOP Surface
