- RS Stock No.:
- 882-1515
- Mfr. Part No.:
- FN7661-10-M3
- Manufacturer:
- Schaffner
Discontinued product
- RS Stock No.:
- 882-1515
- Mfr. Part No.:
- FN7661-10-M3
- Manufacturer:
- Schaffner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FN66X Series
The FN66X Series of Schaffner General purpose filters. All filters have a High differential and common mode attenuation. All models are highly reliable and excellent quality.
Current ratings from 1A to 20A
Single Phase
Single Phase
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
Series | FN 766X |