3M 4-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 430-6403
- Mfr. Part No.:
- 37304-3122-000FL
- Manufacturer:
- 3M
Get a bulk buy discount
Add 50 more to save SGD0.50
View bulk pricing optionsSubtotal (1 unit)*
SGD2.79
(exc. GST)
SGD3.04
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 45 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | SGD2.79 | - |
| 50 - 249 | SGD2.78 | SGD0.50 |
| 250 - 749 | SGD2.75 | SGD10.00 |
| 750 - 2249 | SGD2.64 | SGD112.50 |
| 2250 + | SGD2.28 | SGD1,147.50 |
*price indicative
- RS Stock No.:
- 430-6403
- Mfr. Part No.:
- 37304-3122-000FL
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 3A | |
| Pitch | 2mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Mount Type | Cable | |
| Voltage | 32V ac | |
| Orientation | Straight | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | IDC | |
| Series | 373 | |
| Maximum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Housing Material | TPE | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 3A | ||
Pitch 2mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Mount Type Cable | ||
Voltage 32V ac | ||
Orientation Straight | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -20°C | ||
Termination Type IDC | ||
Series 373 | ||
Maximum Operating Temperature 60°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Housing Material TPE | ||
Contact Material Copper Alloy | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Related links
- 3M 4-Way IDC Connector Male for Cable
- 3M 4-Way IDC Connector Female for Cable, 1 Row
- 3M 4-Way IDC Connector Plug for Cable Mount, 1-Row
- 3M 4-Way IDC Connector Female for Panel Mount, 1 Row
- 3M 4-Way IDC Connector Male for Cable, 1 Row
- 3M 4-Way IDC Connector Male for Through Hole, 1 Row
- 3M 4-Way Connector Male for Wire, 1 Row
- 3M 4-Way Connector Female for Wire, 1 Row