Phoenix Contact 32-Way IDC Connector Female for Flange, 2 Row
- RS Stock No.:
- 924-214
- Mfr. Part No.:
- 1378549
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 88 units)*
SGD844.70
(exc. GST)
SGD920.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD844.70 | SGD9.599 |
*price indicative
- RS Stock No.:
- 924-214
- Mfr. Part No.:
- 1378549
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 32 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1.4A | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Shrouded/Unshrouded | Shrouded | |
| Voltage | 29.9V | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Series | FR 127 | |
| Termination Type | IDC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | IEC 60068-2-6:2007-12 | |
| Housing Material | LCP | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 32 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1.4A | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Shrouded/Unshrouded Shrouded | ||
Voltage 29.9V | ||
Mount Type Flange | ||
Orientation Straight | ||
Contact Plating Gold | ||
Series FR 127 | ||
Termination Type IDC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals IEC 60068-2-6:2007-12 | ||
Housing Material LCP | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
The Phoenix Contact IDC female connectors are essential components designed for efficient electrical connections. They provide reliable connectivity with a nominal current of 1.4 A and a pitch of 1.27 mm across 32 positions.
Time savings during development with customised simulations for data integrity
Design-in support includes MCAD/ECAD data and a free sample service
Pre-assembled options are available, featuring flat-ribbon cable for immediate utilisation
Gold-plated contacts ensure long-term transfer quality remains stable
Related links
- Phoenix Contact 26-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 16-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 20-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 12-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 50-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact 80-Way IDC Connector Female for Flange, 2 Row
- Phoenix Contact PTFIX Series Distribution Block 17.5A
- Hirose 32-Way IDC Connector Female for IDC, 2 Row
