TE Connectivity 20-Way Connector Assembly Male for PCB, 2 Row
- RS Stock No.:
- 785-609
- Mfr. Part No.:
- 2-1761609-7
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-609
- Mfr. Part No.:
- 2-1761609-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Series | Amp-Latch | |
| Termination Type | PCB | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Male | ||
Voltage 250V | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Contact Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Series Amp-Latch | ||
Termination Type PCB | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a robust wire to board solution featuring 20 positions for reliable connections in various applications. Designed for a 2.54 mm centreline, it ensures precise alignment and secure mounting.
Right-angle orientation for space-efficient installation
Through-hole solder termination method allows for secure PCB mounting
Low-profile design accommodates Compact layouts
Primary colour of blue provides easy visibility
Compatible with ribbon cables for versatile use
Mating alignment features enhance connection reliability
Related links
- TE Connectivity 26-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 24-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 40-Way Connector Assembly Male for PCB, 2 Row
- TE Connectivity 20-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity AMPMODU Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity PCB
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 60-Way Connector Assembly Male for Latch, 4 Row
