HARTING 60-Way Female Connector Female for PCB, 2 Row
- RS Stock No.:
- 745-306
- Mfr. Part No.:
- 15290602501000
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 bag of 75 units)*
SGD841.06
(exc. GST)
SGD916.76
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | SGD841.06 | SGD11.214 |
*price indicative
- RS Stock No.:
- 745-306
- Mfr. Part No.:
- 15290602501000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Female Connector | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Connector Gender | Female | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Contact Plating | Noble Metal over Nickel | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | IDC | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Female Connector | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Connector Gender Female | ||
Mount Type PCB | ||
Orientation Straight | ||
Contact Plating Noble Metal over Nickel | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Termination Type IDC | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for efficient electrical connections in various applications, featuring insulation displacement termination for quick and reliable assembly. Its robust construction ensures high performance and durability in demanding environments.
Features & Benefits
Female connector provides a secure connection for multiple applications
IDC insulation displacement termination allows for fast and easy installation
60 contacts support high-density connections in Compact spaces
Straight orientation simplifies PCB layout and design
Copper alloy contacts ensure excellent conductivity and reliability
Noble metal over Ni plating enhances corrosion resistance and longevity
Performance level 1 indicates suitability for a wide range of applications
Liquid crystal polymer housing offers high thermal stability and durability
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Suitable for electronics and PCB integration
Is this product RoHS compliant?
Yes, this product is RoHS compliant and meets relevant standards.
Related links
- HARTING 60-Way Female Connector Female for PCB, 2 Row
- HARTING 60-Way Connector Female for PCB, 2 Row
- HARTING 60-Way Connector Male for PCB, 2 Row
- HARTING 8-Way Female Connector Female for PCB, 2 Row
- HARTING 18-Way Female Connector Female for PCB, 2 Row
- HARTING 12-Way Female Connector Female for PCB, 2 Row
- HARTING 100-Way Female Connector Female for PCB, 2 Row
- HARTING 34-Way Female Connector Female for PCB, 2 Row
