HARTING 26-Way Connector Female for PCB, 2 Row

This image is representative of the product range

Subtotal (1 bag of 1500 units)*

SGD9,352.90

(exc. GST)

SGD10,194.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD9,352.90SGD6.235

*price indicative

RS Stock No.:
741-668
Mfr. Part No.:
0918526681358U
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Connector

Number of Contacts

26

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Connector Gender

Female

Voltage

320V

Mount Type

PCB

Orientation

Straight

Contact Plating

Tin over Nickel

Series

SEK

Minimum Operating Temperature

-55°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Housing Material

PBT

Contact Material

Copper Alloy

COO (Country of Origin):
RO
The HARTING SEK-18 SV FE TYPA ZGL 26P PL2 BULK is a female connector designed for board-to-cable applications, featuring insulation displacement contacts for reliable and Durable connections. It offers a maximum operating temperature of 125 °C, making it suitable for various industrial environments.

Features & Benefits


Female connector provides a secure connection for board-to-cable applications

IDC insulation displacement termination ensures a gastight connection with the wire

Rated current of 2.5 A supports efficient power transmission

Thermoplastic resin (PBT) housing offers durability and resistance to environmental factors

Grey colour aids in easy identification during installation

26 contacts enable versatile connectivity options

Performance level 2 according to IEC 60603-13 ensures reliable operation

Copper alloy contacts enhance conductivity and reduce resistance

Au over Ni plating on the mating side and Sn over Ni on the termination side improves corrosion resistance

Compliant with multiple standards including RoHS and UL 1977 for safety assurance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Integrated into industrial networking environments

What is the rated voltage for this product?


The rated voltage for this connector is 320 V.

What is the maximum operating temperature?


The maximum operating temperature is 125 °C.

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets various safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy