HARTING 12-Way Female Connector Female for Plug-in, 2 Row

This image is representative of the product range

Subtotal (1 bag of 100 units)*

SGD668.18

(exc. GST)

SGD728.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +SGD668.18SGD6.682

*price indicative

RS Stock No.:
739-077
Mfr. Part No.:
15290126501000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Product Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Connector Gender

Female

Mount Type

Plug-in

Orientation

Straight

Contact Plating

Gold Over Palladium Nickel

Series

Har Flex

Termination Type

IDC

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Copper Alloy

Housing Material

Liquid Crystal Polymer

COO (Country of Origin):
CN
The HARTING Connector is an essential component designed for use in various industrial applications, providing reliable connectivity and performance. Its robust construction ensures durability and efficiency in demanding environments, making it suitable for a wide range of uses.

Features & Benefits


High-quality materials enhance durability and longevity

Compact design allows for space-saving installations

IP-rated protection ensures reliability in harsh environments

Easy installation process reduces downtime during setup

Compatible with various industrial standards for versatile use

Excellent resistance to vibration and mechanical stress

Supports high-speed data communication for efficient operations

Usable in both indoor and outdoor applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Can this be installed without specialist tools?


Yes, the installation process is designed to be straightforward and tool-free.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy