TE Connectivity 2-Way IDC Connector Female for Cable, 1 Row

Subtotal (500 units, in packs of 500)*

SGD392.53

(exc. GST)

SGD427.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD392.53SGD0.785

*price indicative

RS Stock No.:
678-172
Mfr. Part No.:
964768-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

IDC Connector

Number of Contacts

2

Number of Rows

1

Current

16A

Pitch

5mm

Shrouded/Unshrouded

Shrouded

Mount Type

Cable

Connector Gender

Female

Voltage

250V

Orientation

Straight

Contact Plating

Silver, Tin

Termination Type

Crimp

Series

RAST 5

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

RoHS

Contact Material

Brass Copper Alloy

Housing Material

Polyamide 66

COO (Country of Origin):
IT
The TE Connectivity Receptacle housing designed for wire-to-board applications, offering secure and reliable connections for power and signal circuits. With a 5 mm centreline pitch and single-row configuration, it supports Compact layouts while maintaining robust electrical performance. The housing features a locking mating retention mechanism for easy assembly and secure engagement. Made from PA 6.6 material, it operates effectively across a wide temperature range, making it suitable for demanding environments.

Crimp termination method

Grey colour

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy