3M 2-Way Connector Cover

Subtotal (1 pack of 500 units)*

SGD550.65

(exc. GST)

SGD600.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD550.65SGD1.101

*price indicative

RS Stock No.:
455-894
Mfr. Part No.:
3SD02-S01
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Number of Contacts

2

Product Type

Connector Cover

Current

2A

Voltage

32V

Contact Plating

Nickel

Series

3S50X-SX30

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Material

Copper Alloy

RoHS Status: Exempt

COO (Country of Origin):
CN
The 3M Connector Cap (Cover) is designed for dust protection, specifically for Mini Stack Connector Wire mount S.

Packaging Box

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy