TE Connectivity 1.18 mm Pitch 3 Way TO-3 Transistor Socket
- RS Stock No.:
- 787-284
- Mfr. Part No.:
- 2-1437504-9
- Manufacturer:
- TE Connectivity
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-284
- Mfr. Part No.:
- 2-1437504-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Package Type | TO-3 | |
| IC Socket Type | Transistor Socket | |
| Product Type | Socket | |
| Number of Contacts | 3 | |
| Current | 10A | |
| Pitch | 1.18mm | |
| Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Tin | |
| Device Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | 2-143 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Package Type TO-3 | ||
IC Socket Type Transistor Socket | ||
Product Type Socket | ||
Number of Contacts 3 | ||
Current 10A | ||
Pitch 1.18mm | ||
Orientation Straight | ||
Contact Material Beryllium Copper | ||
Contact Plating Tin | ||
Device Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series 2-143 | ||
Non Compliant
- COO (Country of Origin):
- CN
The TE Connectivity Transistor socket assembly designed to provide reliable connections in electronic applications, ensuring optimal contact and functionality.
Obsolete product status acknowledged, indicating historical significance
Wave solder capable up to 265°C, supporting robust assembly processes
Low halogen content, enhancing environmental compliance
Compliant with multiple regulatory directives, including EU RoHS and ELV
Documented safe usage statements promoting responsible handling
Related links
- TE Connectivity 2.54mm Pitch 3 Way Transistor Socket
- TE Connectivity 5.08mm Pitch 8 Way Transistor Transistor Socket
- TE Connectivity 1.18 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 1.18 kΩ Metal Film Resistor 0.25 W 0.1 % H81K18BYA
- TE Connectivity 5.08 mm Pitch 3 Way Surface Transistor IC Socket
- TE Connectivity TO-3 Socket
- TE Connectivity 5A 20 AWG
- TE Connectivity Circular Connector Panel Mount Socket CPC Series
