Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- RS Stock No.:
- 903-089
- Mfr. Part No.:
- FEM-122-2FB
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 pack of 4 units)*
SGD220.19
(exc. GST)
SGD240.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD220.19 | SGD55.048 |
*price indicative
- RS Stock No.:
- 903-089
- Mfr. Part No.:
- FEM-122-2FB
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | G 1/8 in | |
| Material | Steel | |
| Series | FEM | |
| Sub Type | Plug | |
| Finish | Zinc | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | ISO | |
| Thread Gender | Female | |
| Standards/Approvals | TEMA | |
| Maximum Operating Pressure | 450 bar | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size G 1/8 in | ||
Material Steel | ||
Series FEM | ||
Sub Type Plug | ||
Finish Zinc | ||
Minimum Operating Temperature -40°C | ||
Thread Standard ISO | ||
Thread Gender Female | ||
Standards/Approvals TEMA | ||
Maximum Operating Pressure 450 bar | ||
Maximum Operating Temperature 110°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker quick coupling system designed for high-pressure applications up to 450 bar, ensuring a secure and leakage-free disconnection during uncoupling. It complies with ISO 16028 standards, providing reliability and efficiency.
Safety locking feature prevents unintentional uncoupling
Pressure eliminator enables easy connection under static pressure
Compatible with ISO 16028 standards for versatile integration
Available in steel or stainless steel for durability
Related links
- Parker Steel Quick Coupling Female ISO G 1/8 in, 450 bar
- Parker Steel Quick Coupling Female ISO G 3/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1-1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 3/8 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 350 bar
- Parker Steel Quick Coupling Female ISO G 1/2 in, 250 bar
- Parker Steel Quick Coupling Female ISO G 1/4 in, 315 bar
