Parker Steel Quick Coupling Male G 2026-01-02 0:00:00, 450 bar

N

This image is representative of the product range

Subtotal (1 unit)*

SGD329.38

(exc. GST)

SGD359.02

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +SGD329.38

*price indicative

RS Stock No.:
836-883
Mfr. Part No.:
IF5020 RV
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Quick Coupling

Thread Size

2026-01-02 0:00:00

Material

Steel

Series

IF50

Sub Type

Coupling Connectors

Finish

Stainless Steel

Thread Standard

G

Minimum Operating Temperature

-25°C

Thread Gender

Male

Maximum Operating Pressure

450 bar

Standards/Approvals

None

Maximum Operating Temperature

200°C

RoHS Status: Exempt

COO (Country of Origin):
SE
The Parker quick coupling plug designed for efficient connection and disconnection in hydraulic applications, providing a leakage-free solution even under high pressure, ensuring minimal oil loss during use.

Safety locking feature prevents unintentional uncoupling

Pressure eliminator enables effortless connections under static pressure

Push-pull features are suitable for multi-plate applications

Minimal pressure drop for improved cost-effectiveness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy