Parker Steel Quick Coupling Female BSPP 2026-01-08 0:00:00, 200 bar
- RS Stock No.:
- 836-252
- Mfr. Part No.:
- 2310 RFV
- Manufacturer:
- Parker
N
Subtotal (1 unit)*
SGD222.05
(exc. GST)
SGD242.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD222.05 |
*price indicative
- RS Stock No.:
- 836-252
- Mfr. Part No.:
- 2310 RFV
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Quick Coupling | |
| Thread Size | 2026-01-08 0:00:00 | |
| Material | Steel | |
| Series | 2310 | |
| Sub Type | Coupling Connectors | |
| Finish | Zinc | |
| Thread Standard | BSPP | |
| Minimum Operating Temperature | -25°C | |
| Thread Gender | Female | |
| Standards/Approvals | None | |
| Maximum Operating Pressure | 200 bar | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Quick Coupling | ||
Thread Size 2026-01-08 0:00:00 | ||
Material Steel | ||
Series 2310 | ||
Sub Type Coupling Connectors | ||
Finish Zinc | ||
Thread Standard BSPP | ||
Minimum Operating Temperature -25°C | ||
Thread Gender Female | ||
Standards/Approvals None | ||
Maximum Operating Pressure 200 bar | ||
Maximum Operating Temperature 200°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Parker Hydraulic Quick Coupling designed for efficient connections in hydraulic systems, ensuring a reliable flow of fluids under high pressure.
Constructed from brass to resist corrosion
Features a double O-ring seal for enhanced safety
Equipped with a safety locking ring to prevent accidental disconnection
Available with a pressure eliminator for improved functionality
Related links
- Parker Steel Quick Coupling Male BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-03-08 0:00:00, 15 bar
- Parker Steel Quick Coupling Female BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-02 0:00:00, 15 bar
- Parker Steel Quick Coupling Male BSPP 2026-01-04 0:00:00, 15 bar
- Parker Steel Quick Coupling Female G 2026-03-08 0:00:00, 450 bar
- Parker Steel Quick Coupling Male G 2026-03-08 0:00:00, 450 bar
- Parker Steel Quick Coupling Male BSPP 2026-03-04 0:00:00, 3000 psi
