Parker Steel Hydraulic Quick Connect Coupling Female BSP 1 in, 137.9 bar
- RS Stock No.:
- 241-564
- Mfr. Part No.:
- H8-63-BSPP
- Manufacturer:
- Parker
Subtotal (1 unit)*
SGD273.24
(exc. GST)
SGD297.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD273.24 |
*price indicative
- RS Stock No.:
- 241-564
- Mfr. Part No.:
- H8-63-BSPP
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Hydraulic Quick Connect Coupling | |
| Thread Size | 1 in | |
| Material | Steel | |
| Series | 60-Steel | |
| Lock Type | Ball Lock | |
| Sub Type | Medium Pressure | |
| Finish | Zinc Chromated | |
| Minimum Operating Temperature | -40°C | |
| Thread Standard | BSP | |
| Thread Gender | Female | |
| Maximum Operating Pressure | 137.9 bar | |
| Standards/Approvals | ISO Standard | |
| Maximum Operating Temperature | 121°C | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Quick Connect Coupling | ||
Thread Size 1 in | ||
Material Steel | ||
Series 60-Steel | ||
Lock Type Ball Lock | ||
Sub Type Medium Pressure | ||
Finish Zinc Chromated | ||
Minimum Operating Temperature -40°C | ||
Thread Standard BSP | ||
Thread Gender Female | ||
Maximum Operating Pressure 137.9 bar | ||
Standards/Approvals ISO Standard | ||
Maximum Operating Temperature 121°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Parker Steam version couplers are brass with double interface O-rings and stainless steel locking balls. Seal material is Ethylene Propylene and the 3/8" size has a grip-ring sleeve for easy operation when wearing gloves.
Globally interchangeable with other manufacturer's couplings complying to ISO 7241 series B
Multi-purpose coupling, widely used in varied applications
Steel couplers have a hardened sleeve for strength and durability
Metal valve stop prevents flow checking to provide steady performance
Related links
- Parker Steel Hydraulic Quick Connect Coupling Female BSP 1 in, 137.9 bar
- Parker Steel Hydraulic Quick Connect Coupling Female BSP 3/8 in, 275.79 bar
- Parker Steel Hydraulic Quick Connect Coupling Female G 1/8 in, 35 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 1/2 in, 28 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 3/8 in, 28 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 1/4 in, 35 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Male G 3/4 in, 17.5 Mpa
- Parker Steel Hydraulic Quick Connect Coupling Female BSP 1/2 in, 450 bar
