Gates 25m Synthetic Rubber Hose, 420 bar Max Pressure
- RS Stock No.:
- 828-949
- Mfr. Part No.:
- 4MXTxCL25
- Manufacturer:
- Gates
N
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
SGD1,210.23
(exc. GST)
SGD1,319.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD1,210.23 | SGD48.409 |
*price indicative
- RS Stock No.:
- 828-949
- Mfr. Part No.:
- 4MXTxCL25
- Manufacturer:
- Gates
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Hose | |
| Overall Length | 25m | |
| Inside Diameter | 0.25in | |
| Maximum Operating Pressure | 420 bar | |
| Colour | Black | |
| Outside Diameter | 0.56in | |
| Inner Hose Material | Nitrile | |
| Reinforcing Material | Steel | |
| Cover Material | Synthetic Rubber | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | MXT | |
| Standards/Approvals | EN857 2SC | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Hose | ||
Overall Length 25m | ||
Inside Diameter 0.25in | ||
Maximum Operating Pressure 420 bar | ||
Colour Black | ||
Outside Diameter 0.56in | ||
Inner Hose Material Nitrile | ||
Reinforcing Material Steel | ||
Cover Material Synthetic Rubber | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series MXT | ||
Standards/Approvals EN857 2SC | ||
- COO (Country of Origin):
- PL
The Gates Hose is a premium hydraulic solution engineered for strength, flexibility, and durability. Built with high-performance reinforcement and abrasion-resistant rubber, it delivers superior reliability while exceeding industry standards.
Up to 40% more flexible for easier installation
Constructed with abrasion-resistant rubber
Tested to 600,000 impulse cycles
Meets SAE 100R16 ISO 11237 R16 EN857 2SC standards
