SCHAEFFLER 2mm Hydraulic Hose Assembly, 1000 bar Max Pressure

Subtotal (1 unit)*

SGD958.68

(exc. GST)

SGD1,044.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD958.68

*price indicative

RS Stock No.:
311-604
Mfr. Part No.:
PUMP1000.HOSE
Manufacturer:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Hydraulic Hose Assembly

Overall Length

2mm

Connection Type B

Threaded

Maximum Operating Pressure

1000 bar

Series

PUMP1000.HOSE

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT

Schaeffler PUMP1000.HOSE Series Hydraulic Hose Assembly, 2mm Overall Length, Threaded Connection Type - PUMP1000.HOSE


This hydraulic hose assembly is designed to convey pressurised fluid in high-pressure hydraulic systems and for integration where threaded connections are required. It is intended for Compact installations that demand compliance with environmental restrictions and consistent performance under elevated pressure conditions.

Features and Benefits:


• Designed for operation at 1000 bar providing high-load capability
• Threaded connection at one end enabling secure system integration
• RoHS compliance reducing restricted-substance risks in assemblies
• Compact overall length of 2 mm allowing space-constrained routing

Applications


• Suitable for miniature hydraulic circuits requiring high pressure
• Used with Compact pumps and actuators in confined enclosures
• Ideal for industrial systems needing RoHS-approved components
• Can be used for test rigs where a threaded hydraulic Interface is required

What is the maximum pressure this hose can withstand?


It is rated to operate at 1000 bar.

Which connection style does the assembly use?


The assembly uses a threaded connection at the B end.

How does its size affect installation options?


With an overall length of 2 mm it fits very tight routing and Compact assemblies.

Is the material selection suitable for restricted-substance environments?


The construction meets RoHS approvals, indicating adherence to restricted-substance limits.

For which industrial contexts is this component intended?


It is intended for high-pressure industrial hydraulic use where threaded interfaces and RoHS conformity are required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy