Parker Pipe Fittings
- RS Stock No.:
- 901-595
- Mfr. Part No.:
- 1/4HPMSS
- Manufacturer:
- Parker
N
Subtotal (1 pack of 15 units)*
SGD806.76
(exc. GST)
SGD879.37
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD806.76 | SGD53.784 |
*price indicative
- RS Stock No.:
- 901-595
- Mfr. Part No.:
- 1/4HPMSS
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Fitting | |
| Accessory Type | Pipe Fittings | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Fitting | ||
Accessory Type Pipe Fittings | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Parker male BSPT pipe adapter designed to facilitate fluid and gas handling connections, providing high static pressure capabilities for various applications.
Constructed from stainless steel for durability in demanding environments
Features a tapered thread design for Compact efficiency and high temperature tolerance
Offers high dynamic pressure resistance, rated up to 6000 psi
Standard ToughShield Plus plating enhances corrosion resistance, lasting up to 3,000 hours
Utilises a robust port stud to minimise washer damage and leakage risks
Related links
- Parker Pipe Fittings 1 in OD
- Parker Pipe Fittings
- Parker Stainless Steel Pipe Fittings
- Georg Fischer Black Oxide Malleable Iron Fitting Tee, Female 1/4 in to Female 1/4 in to Female 1/4 in
- Parker Fitting, Straight Female Thread Female Straight Rc to NPT 1/4 in 1/4 in
- Parker Brass Compression Fitting Threaded Tube Elbow, Male BSPT R 1/4 in to Female Metric 6 mm
- Parker Stainless Steel Pipe Fitting Elbow 3/8 in
- Parker Brass Compression Fitting Threaded Tube Straight, Female British Standard Parallel Pipe G 3/4 in to Female Metric
