Parker Quick Coupling 18 mm OD x 160mm

N

This image is representative of the product range

Subtotal (1 unit)*

SGD233.47

(exc. GST)

SGD254.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD233.47

*price indicative

RS Stock No.:
836-992
Mfr. Part No.:
VOMO18LX
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Hydraulic Fitting

Accessory Type

Quick Coupling

Material

Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

18mm

Overall Length

160mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker distance gauges are designed to verify the pre-assembly of progressive rings, ensuring accurate checks before final installations on hydraulic tubes.

Detects failures such as excessive wear or assembly force

Lightweight, handy design allows for easy handling

Standard batteries ensure long-lasting performance

Includes a Master pattern for regular functional testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy