The Parker 15CN is a hydraulic filter designed to meet the requirements of medium and low-pressure hydraulic systems. Positioned downstream of the pump the 15CN Is ideally suited to protecting critical hydraulic components against dirt and matter generated within the pump. Fitted with a diametrical seal between the bowl and head reducing the risk of downtime from leaks and a dust seal preventing build-up on the threads and thread galling. Manufactured with a cast aluminium alloy head and 56 bar fatigue rating the 15CN is a tough and reliable alternative to a spin-on filter.
Features and Benefits
Nylon Bypass Valve as Standard Visual 360° Green/Red Auto Reset Element Condition Indication Fitted with a 20 Micron Element Element Tested to ISO 4572 Multipass Test Replacement Elements Include a Filter Head-to-Bowl Seal Suitable for use with Mineral Oils Only Safety Factor 2.5 :1
Applications
The 15CN series filter is suitable for medium and low pressure sytem filtration requirments in a number of installations including, Compressor Lube Oil Off-line Filter Loops Machine Tools (Automotive Standard) Hydrostatic Drive Charge Pumps Mobile Equipment Pilot Lines For Servo Controls Oil Patch Drilling Equipment Injection Moulding