- RS Stock No.:
- 153-3754
- Mfr. Part No.:
- 54101-EX
- Manufacturer:
- Elesa
Discontinued product
- RS Stock No.:
- 153-3754
- Mfr. Part No.:
- 54101-EX
- Manufacturer:
- Elesa
Legislation and Compliance
Product Details
SFP-EX breather caps come complete with splash guard device (ELESA original design) that prevents oil loss and are particularly suitable for use where oil is violently agitated and could be splashed against breather cap.
Specifications
Attribute | Value |
---|---|
Connection Thread | G 1/2 |
Thread Size | 0.5in |
Cap Diameter | 31mm |
Filtration Size | 40µ |
Colour | Black, Orange |
Cap Material | Technopolymer |
Finish | Semi Matte |
Maximum Operating Temperature | +80°C |
Thread Standard | G |