RS PRO Polyethylene Terephthalate Sheet Filter, G4 Grade w: 2000 mm h: 2500 mm d: 50 mm

This image is representative of the product range

Subtotal (1 unit)*

SGD221.64

(exc. GST)

SGD241.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD221.64

*price indicative

RS Stock No.:
730-2915
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Filter Type

Sheet

Product Type

HVAC Air Filter

Filter Grade

G4

Initial Pressure Drop

69Pa

Actual Width

2000mm

Final Pressure Drop

250Pa

Actual Height

2500mm

Actual Depth

50mm

Colour

White

Media Material

Polyethylene Terephthalate

Standards/Approvals

RoHS

Nominal Depth

2in

Nominal Height

98in

Nominal Width

79in

COO (Country of Origin):
GB

RS PRO Sheet Filter, PET Media, G4 Grade, 2500 mm x 2000 mm x 50 mm


This hollow spiral-crimped sheet filter is a durable solution for your heating, ventilation and air conditioning (HVAC) systems. As part of the RS PRO range, this HVAC air filter has been rigorously tested. Its wadding is made from polyester filters that are thermally bonded to create a long-lasting material while also enabling the filter to hold large amounts of air and remain lightweight.

Measuring 2500 mm x 2000 mm x 50 mm, this sheet filter is suitable for use in large-scale HVAC systems and can be safely and easily cut to size as required. As a G4-grade filter, this product will stop particles that are visible with the naked eye and is used to remove dust and debris from the air.

You'll find this product in HVAC systems used to provide temperature control and fresh air in a wide variety of industrial, commercial and institutional buildings.

Features and Benefits


• Sheet filter

• Hollow spiral-crimped PET media

• Initial pressure drop of 69 Pa

• Final pressure drop of 250 Pa

• Filter grade of G4

• Nominal height of 98 in

• Nominal width of 79 in

• Nominal depth of 2 in

• Actual height of 2500 mm

• Actual width of 2000 mm

• Actual depth of 50 mm

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

APAC-Embroidery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy