SMC Polyurethane, Flexible Tubing, 6.5 mm ID, 10 mm OD, Black, 100 m
- RS Stock No.:
- 895-008
- Mfr. Part No.:
- TUZ1065B-100
- Manufacturer:
- SMC
N
Subtotal (1 unit)*
SGD690.72
(exc. GST)
SGD752.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD690.72 |
*price indicative
- RS Stock No.:
- 895-008
- Mfr. Part No.:
- TUZ1065B-100
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Series | TUZ | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 MPa | |
| Application | General Industrial Water | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Length | 100m | |
| Bend Radius | 28mm | |
| Reinforced | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flexible Tubing | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Series TUZ | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 MPa | ||
Application General Industrial Water | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Length 100m | ||
Bend Radius 28mm | ||
Reinforced No | ||
- COO (Country of Origin):
- JP
The SMC wear-resistant tubing designed for use in pneumatic systems, offering enhanced durability and reduced abrasion. Its robust construction ensures reliable operation in various industrial applications.
Designed to minimise sliding motion abrasion for extended lifespan
Made from special polyurethane, maintaining flexibility in narrow piping spaces
Available in various sizes, with multiple colour options for easy identification
Operating temperature range of -20 to 60°C, suitable for diverse applications
Maximum operating pressure of 0.8 MPa at 20°C, ensuring strong performance
