Saint-Gobain Silicone, Flexible Tubing, 2.4 mm ID, 5.6 mm OD, White, 7.5 m

N

This image is representative of the product range

Subtotal (1 unit)*

SGD365.23

(exc. GST)

SGD398.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD365.23

*price indicative

RS Stock No.:
778-286
Mfr. Part No.:
R6503-26BPT
Manufacturer:
Saint-Gobain Industrial & Consumer Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Saint-Gobain Industrial & Consumer Solutions

Product Type

Flexible Tubing

Inside Diameter

2.4mm

Outside Diameter

5.6mm

Material

Silicone

Series

PharMed® BPT

Maximum Operating Pressure

1.65 bar

Application

Medical

Maximum Operating Temperature

135°C

Colour

White

Standards/Approvals

NSF

Length

7.5m

Bend Radius

6mm

COO (Country of Origin):
FR
The Saint-Gobain Industrial & amp; Consumer Solutions Tubing provides a high-performance solution for demanding laboratory and industrial peristaltic pump applications. Designed to withstand rigorous environments, it maintains fluid integrity while resisting chemical degradation and fatigue. This biocompatible tubing ensures reliable performance for sensitive processes across medical and research sectors.

Outlasts silicone tubing by up to 30 times

Withstands temperatures up to 260 degrees Celsius

Meets USP Class VI and ISO standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy