SMC Fluoropolymer, Hose Pipe, 4 mm ID, 2.5 mm OD, Black, 20 m
- RS Stock No.:
- 366-382
- Mfr. Part No.:
- TH0425B-20
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD325.51
(exc. GST)
SGD354.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD325.51 |
*price indicative
- RS Stock No.:
- 366-382
- Mfr. Part No.:
- TH0425B-20
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 4mm | |
| Outside Diameter | 2.5mm | |
| Material | Fluoropolymer | |
| Series | TH Series | |
| Maximum Operating Pressure | 1.7 Mpa | |
| Application | Medical Care, Semiconductor, General Pneumatic Piping, Automobile | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 200°C | |
| Colour | Black | |
| Length | 20m | |
| Standards/Approvals | RoHS | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 4mm | ||
Outside Diameter 2.5mm | ||
Material Fluoropolymer | ||
Series TH Series | ||
Maximum Operating Pressure 1.7 Mpa | ||
Application Medical Care, Semiconductor, General Pneumatic Piping, Automobile | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 200°C | ||
Colour Black | ||
Length 20m | ||
Standards/Approvals RoHS | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Tubing is a high-performance solution designed to meet the stringent demands of various industries, from food and beverage to semiconductor applications. Engineered for exceptional heat resistance and compatibility with a range of fluids including air, water, and inert gases, this product caters to challenging environments with ease. Its translucent design allows for visual monitoring of flow, while a wide array of size variations makes it adaptable for numerous installations. With a focus on safety and reliability, this tubing ensures optimal performance under maximum operating pressures and temperatures, providing peace of mind for operators. Additionally, periodic inspections and easy replacement ensure consistent operation, making it an essential component for pneumatic systems seeking durability and efficiency.
Designed for high purity applications, ensuring minimal contamination
Translucent material enables easy flow monitoring
Exceptional chemical resistance improves longevity in diverse applications
Wide range of sizes caters to various installation requirements
Heat resistance capabilities support demanding operational environments
Lightweight construction facilitates easy handling and installation
Flexible design allows for minimal bending radius during use
Compatible with a variety of fittings for versatile connections
Related links
- SMC Fluoropolymer 2.5 mm ID Red, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 6 mm ID Blue, 20 m
- SMC Fluoropolymer 7.5 mm ID Translucent, 20 m
- SMC Fluoropolymer 9 mm ID Translucent, 20 m
- SMC Polyurethane 4 mm ID Black, 20 m
- SMC Fluoropolymer 2.5 mm ID Translucent, 100 m
- SMC Fluoropolymer 6.33 mm ID Translucent, 8 m
