Festo TPE, Hose Pipe, 4.9 mm ID, 8 mm OD, Black
- RS Stock No.:
- 343-097
- Mfr. Part No.:
- PUN-H-SF-8X1,55-SW
- Manufacturer:
- Festo
Subtotal (1 pack of 50 metres)*
SGD247.44
(exc. GST)
SGD269.71
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | SGD247.44 | SGD4.949 |
*price indicative
- RS Stock No.:
- 343-097
- Mfr. Part No.:
- PUN-H-SF-8X1,55-SW
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Hose Pipe | |
| Inside Diameter | 4.9mm | |
| Outside Diameter | 8mm | |
| Material | TPE | |
| Series | PUN | |
| Application | Energy Chains | |
| Colour | Black | |
| Standards/Approvals | VDMA24364-B2-L, RoHS | |
| Model Number | 8167901 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Hose Pipe | ||
Inside Diameter 4.9mm | ||
Outside Diameter 8mm | ||
Material TPE | ||
Series PUN | ||
Application Energy Chains | ||
Colour Black | ||
Standards/Approvals VDMA24364-B2-L, RoHS | ||
Model Number 8167901 | ||
- COO (Country of Origin):
- CZ
The Festo Plastic tubing is engineered for optimal performance in dynamic applications involving energy chains. Featuring a robust design made from TPE-U Ether-based material, it showcases exceptional flexibility and durability, allowing it to withstand demanding operating conditions. With a black finish and a Shore hardness of D 54 +/-3, this tubing ensures reliable performance while maintaining a secure connection for compressed air and water. The combination of a compact outside diameter and a minimal bending radius makes it ideal for intricate setups where space is at a premium. So whether you require precision in pneumatic systems or reliable operation in harsh environments, this tubing meets the demands of both industrial and technical environments seamlessly.
Suitable for energy chains to enhance operational flexibility
RoHS compliant, ensuring environmentally responsible use
Designed to operate effectively in a wide ambient temperature range
Meets the stringent requirements of food industries for safe usage
Employs a pneumatic connection tailored for push in connectors
Manufactured to withstand varying operating pressures with ease
Related links
- Festo Thermoplastic Elastomer 4.9 mm ID Blue
- Festo Thermoplastic Elastomer 3.5 mm ID Black
- Festo Thermoplastic Elastomer 2.3 mm ID Black
- Festo Thermoplastic Elastomer 7.4 mm ID Black
- Festo Thermoplastic Elastomer 9.85 mm ID Black
- Festo Thermoplastic Elastomer 8.6 mm ID Black
- Festo Thermoplastic Elastomer 6 mm ID Black
- Festo Thermoplastic Elastomer 15.3 mm ID Black
