RS PRO Polyvinyl Chloride, Flexible Tubing, 32 mm ID, 40.8 mm OD, Blue, 3 m
- RS Stock No.:
- 336-798
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
SGD604.64
(exc. GST)
SGD659.06
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD604.64 |
*price indicative
- RS Stock No.:
- 336-798
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flexible Tubing | |
| Inside Diameter | 32mm | |
| Outside Diameter | 40.8mm | |
| Material | Polyvinyl Chloride | |
| Maximum Operating Pressure | 8 bar | |
| Application | Fuel & Oil | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Colour | Blue | |
| Standards/Approvals | RoHS 3 Compliant | |
| Length | 3m | |
| Reinforced | Yes | |
| Bend Radius | 144mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flexible Tubing | ||
Inside Diameter 32mm | ||
Outside Diameter 40.8mm | ||
Material Polyvinyl Chloride | ||
Maximum Operating Pressure 8 bar | ||
Application Fuel & Oil | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Colour Blue | ||
Standards/Approvals RoHS 3 Compliant | ||
Length 3m | ||
Reinforced Yes | ||
Bend Radius 144mm | ||
- COO (Country of Origin):
- GB
RS PRO Flexible Tube, 30 m Length, Blue, PVC
This RS PRO Flexible Tube is designed for efficient transfer and vacuum applications. Constructed from durable PVC, it is ideal for transporting fuels and oils. Its robust design ensures flexibility and durability even in cold conditions, making it a reliable choice for various industrial environments.
Features and Benefits
Resistant to a wide range of fuels and oils: Ensures compatibility with various substances, reducing the risk of degradation.
Tough, flexible and durable even under very cold working conditions: Maintains performance and integrity in challenging environments.
Constructed for higher vacuums and pressures: Supports demanding applications with a maximum working pressure of 8 bar.
Minimum frictional loss is achieved by the smooth bore: Enhances flow efficiency and reduces energy consumption.
RoHS 3 compliant: Meets key environmental and safety standards.
Applications
Transportation of fuel and oil
Industrial vacuum systems
Additional Information
Reinforced: Yes, for added strength and durability
Bend Radius: 144 mm, allowing for flexible installation
Inner and Outer Material: PVC, providing chemical resistance and longevity
Colour: Blue, for easy identification
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyvinyl Chloride 32 mm ID Blue, 5 m
- Contitech Polyvinyl Chloride 32 mm ID Green, 10 m
- Contitech Polyvinyl Chloride 32 mm ID Green, 5 m
- RS PRO Polyvinyl Chloride 32 mm ID Green, 3 m
- RS PRO Polyvinyl Chloride 25.4 mm ID Blue, 3 m
- RS PRO Polyvinyl Chloride 38 mm ID Blue, 3 m
- RS PRO Polyvinyl Chloride 51.6 mm ID Blue, 3 m
- RS PRO Nitrile O-Ring O-Ring 40.8 mm OD
