Legris Hose Pipe 1/2 inch, 20 bar, 50 m Long
- RS Stock No.:
- 837-173
- Mfr. Part No.:
- MHE1350S
- Manufacturer:
- Legris
N
This image is representative of the product range
Subtotal (1 unit)*
SGD770.47
(exc. GST)
SGD839.81
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD770.47 |
*price indicative
- RS Stock No.:
- 837-173
- Mfr. Part No.:
- MHE1350S
- Manufacturer:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Hose Pipe | |
| Length | 50m | |
| Connection Size A | 1/2 inch | |
| Connection Size B | 1/2 inch | |
| Colour | Silver | |
| Bend Radius | 65mm | |
| Material | Ethylene Propylene Diene Monomer | |
| Maximum Operating Pressure | 20 bar | |
| Application | Industrial | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | REACH Compliant | |
| Inside Diameter | 0.5in | |
| Outside Diameter | 21.5mm | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Hose Pipe | ||
Length 50m | ||
Connection Size A 1/2 inch | ||
Connection Size B 1/2 inch | ||
Colour Silver | ||
Bend Radius 65mm | ||
Material Ethylene Propylene Diene Monomer | ||
Maximum Operating Pressure 20 bar | ||
Application Industrial | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals REACH Compliant | ||
Inside Diameter 0.5in | ||
Outside Diameter 21.5mm | ||
- COO (Country of Origin):
- DK
The Legris self-fastening hose designed for conveying in-plant industrial fluids with excellent sealing and robustness, ensuring ease of installation and an extended service life.
Exceptional endurance with resistance to repetitive flexing
Protective features against spark and flame
Abrasion and crush-resistant for durability
UV-resistant material for longevity
Compatible with various fittings for versatile applications
