RS PRO Green Tri-Rated Cable, 100 m, PVC
- RS Stock No.:
- 782-335
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
SGD213.94
(exc. GST)
SGD233.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 10 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD213.94 | SGD2.139 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-335
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Green | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Jacket Material | PVC | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Green | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Jacket Material PVC | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 100 m Tri-Rated Cable, Annealed Copper
Features and Benefits
PVC Jacket: Offers excellent insulation and protection against environmental factors.
High Temperature Resistance: Operates effectively up to 105 °C.
Tri-Rated: Complies with multiple international standards for versatility and safety.
Green Jacket Colour: Easily identifiable for specific wiring applications.
Applications
Switchgear
Internal Wiring of Electrical Equipment
Additional Information
Why RS PRO?
Related links
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 100 m, Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable 32 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Green 18 AWG 200 μm core strands Polyvinyl Chloride, Polyvinyl
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride

