RS PRO Yellow Tri-Rated Cable, 100 m, PVC
- RS Stock No.:
- 782-323
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 100 metres)*
SGD133.03
(exc. GST)
SGD145.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 10 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD133.03 | SGD1.33 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-323
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | PVC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour Yellow | ||
Cable Length 100m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material PVC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 100 m Tri-Rated Cable, Annealed Copper
Features and Benefits
PVC Jacket: Provides robust protection against environmental factors and mechanical stress.
High Temperature Resistance: Operates effectively at temperatures up to 105 °C.
Tri-Rated Compliance: Meets BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, and VW-1 standards.
Yellow Jacket Colour: Enhances visibility and identification in complex wiring systems.
Applications
Switchgear
Internal wiring of appliances
Industrial machinery
Additional Information
Why RS PRO?
Related links
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 100 m, Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride
- RS PRO Red Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Pink Tri-Rated Cable Polyvinyl Chloride

