RS PRO White Tri-Rated Cable, 50 m, PVC
- RS Stock No.:
- 782-218
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 50 metres)*
SGD59.49
(exc. GST)
SGD64.84
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
- Plus 10 unit(s) shipping from 16 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | SGD59.49 | SGD1.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 782-218
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tri-Rated Cable | |
| Jacket Colour | White | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Annealed Copper | |
| Standards/Approvals | BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | |
| Jacket Material | PVC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tri-Rated Cable | ||
Jacket Colour White | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Annealed Copper | ||
Standards/Approvals BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 | ||
Jacket Material PVC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
- COO (Country of Origin):
- GB
RS PRO 50 m Tri-Rated Cable, Annealed Copper
Features and Benefits
Conductor Material: Annealed copper ensures high conductivity and flexibility.
Core Strands: 16/0.2mm offers durability and ease of installation.
Jacket Colour: White for easy identification and aesthetic integration.
Jacket Material: Polyvinyl Chloride provides insulation and protection.
Maximum Operating Temperature: 105 °C suitable for high-temperature applications.
Standards Approvals: Complies with BS EN 60332-1-2, BS6231 Type CK, C22.2, CSA, FT-1 No.127 Type TEW, UL 1015, UL 758, VW-1 ensuring safety and reliability.
Applications
Switchgear
Industrial machinery
Control cabinets
Additional Information
Suitable for use in environments requiring flame retardant properties.
Why RS PRO?
Related links
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO White Tri-Rated Cable Polyvinyl Chloride
- RS PRO Green 50 m, Polyvinyl Chloride
- RS PRO Green Tri-Rated Cable Polyvinyl Chloride
- RS PRO Brown Tri-Rated Cable Polyvinyl Chloride
- RS PRO Black Tri-Rated Cable Polyvinyl Chloride
- RS PRO Blue Tri-Rated Cable Polyvinyl Chloride
- RS PRO Yellow Tri-Rated Cable Polyvinyl Chloride

