3M Black Reclosable Fastener, 25mm x 45.7 m

N

This image is representative of the product range

Subtotal (1 unit)*

SGD1,052.46

(exc. GST)

SGD1,147.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,052.46

*price indicative

RS Stock No.:
867-227
Mfr. Part No.:
7100279572
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Reclosable Fastener

Width

25mm

Length

45.7m

Thickness

5.7mm

Colour

Black

Pre-cut

No

Quantity Per Package

2per case

Trade Name

Reclosable Fastening Solution

Hook & Loop Type

Hook

Material

Polypropylene

Maximum Operating Temperature

49°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The 3M Dual Lock Reclosable Fastener replaces screws and bolts with a heavy duty hidden bond. This bulk roll features mushroom shaped stems that snap together for high tensile strength.

Type 400 stem density for five times standard Velcro strength

Clear acrylic adhesive bonds to metals glass and high surface energy plastics

Audible snap confirms secure interlocking closure

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy