Clipacore 152 mm Diameter Bi-Metal Hole Saw Kit for Multi Material

N

Subtotal (1 unit)*

SGD469.33

(exc. GST)

SGD511.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD469.33

*price indicative

RS Stock No.:
877-128
Mfr. Part No.:
QCELK
Manufacturer:
Clipacore
Find similar products by selecting one or more attributes.
Select all

Brand

Clipacore

Diameter

152mm

Product Type

Hole Saw Kit

Arbor Included

Yes

Material

Bi-Metal

Material Cut

Multi Material

Number of Pieces

12

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK electricians kit designed for core drilling tasks, utilising Advanced quick release and Xpresscut technology for efficiency and ease of use.

Delivers Rapid core changes while ensuring simple debris removal

Compatible with multiple UK building materials including semi-engineering bricks and clay products

Includes a variety of core bits and accessories for versatility in application

Utilises high-quality Diamond laser welded teeth for enduring performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy